Filter Your Search
1 - 2 of 2 results
|
EP1S80B956C7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 683 | 683 | 79040 | 9191 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e1 | 5A | 85 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | BGA, BGA956,31X31,50 | compliant | 8542.39.00.01 | |||||
|
EP1S80B956C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 1238 | 1238 | 79040 | 9191 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 9191 CLBS | 1.575 V | 1.425 V | S-PBGA-B956 | Not Qualified | e1 | 5A | 85 °C | 956 | PLASTIC/EPOXY | BGA | BGA956,31X31,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA, BGA956,31X31,50 | compliant | 8542.39.00.01 | BGA | 956 |