Filter Your Search
1 - 2 of 2 results
|
EP1S80F1020C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 1238 | 1238 | 79040 | 9191 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 9191 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 245 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | 1020 | compliant | 8542.39.00.01 | ||
|
EP1S80F1020C5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 773 | 773 | 79040 | 9191 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 8542.39.00.01 |