Filter Your Search
1 - 6 of 6 results
|
EP1S80F1020C6
Altera Corporation
|
$9,705.7217 | No | No | Transferred | 1.5 V | 1238 | 1238 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | |||
|
EP1S80F1020C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | compliant | 8542.39.00.01 | |||||||||||
|
EP1S80F1020C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 773 | 773 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||
|
EP1S80F1020C6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 773 | 773 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | |||||||
|
EP1S80F1020C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 1238 | 1238 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | 1020 | compliant | 8542.39.00.01 | |||
|
EP1S80F1020C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 773 | 773 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 8542.39.00.01 |