Filter Your Search
1 - 4 of 4 results
|
EP1S80F1508I5ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 1203 | 1203 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e0 | 100 °C | -40 °C | 1508 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | 40 X 40 MM, 1 MM PITCH, FBGA-1508 | compliant | 8542.39.00.01 | ||||||||||
|
EP1S80F1508I5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e0 | 1508 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1508 | ||||||||||||
|
EP1S80F1508I5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 1238 | 1238 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 220 | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1508,39X39,40 | compliant | 8542.39.00.01 | BGA | 1508 | |||||
|
EP1S80F1508I5
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 1238 | 1238 | 79040 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 7904 CLBS | 1.575 V | 1.425 V | S-PBGA-B1508 | Not Qualified | e0 | 100 °C | -40 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | 40 X 40 MM, 1 MM PITCH, FBGA-1508 | compliant | 8542.39.00.01 |