Filter Your Search
1 - 2 of 2 results
|
EP1SGX40GF1020C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | compliant | 8542.39.00.01 | |||||||
|
EP1SGX40GF1020C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 624 | 624 | 8.245 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 4125 CLBS | 5.37 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 |