Filter Your Search
1 - 6 of 6 results
|
EP1SGX40GF1020I6
Altera Corporation
|
$3,814.4590 | No | No | Transferred | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 135 °C | -65 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 3A001.A.2.A | 8542.39.00.01 | ||||
|
EP1SGX40GF1020I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | 8.245 ns | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4125 CLBS | 5.37 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 135 °C | -65 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | compliant | 3A001.A.2.A | 8542.39.00.01 | |||||||
|
EP1SGX40GF1020I6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 624 | 624 | 8.245 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4125 CLBS | 5.37 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
EP1SGX40GF1020I6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP1SGX40GF1020I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 135 °C | -65 °C | 245 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | 1020 | not_compliant | 3A001.A.2.A | 8542.39.00.01 | ||||
|
EP1SGX40GF1020I6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 624 | 624 | 41250 | 4697 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | CMOS | 4697 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 135 °C | -65 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 3A001.A.2.A | 8542.39.00.01 |