Filter Your Search
1 - 2 of 2 results
|
EP20K100BC356-1V
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.5 ns | 246 | 246 | 4160 | 4 | 252 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | 100 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | BGA-356 | 356 | unknown | 3A991.D | 8542.39.00.01 | |||
|
EP20K100BC356-1V
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 2.5 ns | 4 | 252 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | 100 MHz | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B356 | COMMERCIAL | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 356 | unknown | Loadable PLD |