Filter Your Search
1 - 4 of 4 results
|
EP20K100EBC356-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.73 ns | 238 | 238 | 4160 | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | BGA-356 | 356 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | ||
|
EP20K100EBC356-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.73 ns | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 356 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K100EBC356-1X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.73 ns | 238 | 238 | 4160 | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 3 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | BGA-356 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EP20K100EBC356-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.73 ns | 4 | 246 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e1 | 85 °C | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | INTEL CORP | LBGA, | compliant | 3A991.D | 8542.39.00.01 |