Filter Your Search
1 - 2 of 2 results
|
EP20K100EFI324-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.02 ns | 238 | 238 | 4160 | 4 | 246 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | BGA, BGA324,18X18,40 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K100EFI324-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.02 ns | 238 | 238 | 4160 | 4 | 246 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | 19 X 19 MM, 1 MM PITCH, FBGA-324 | unknown | 3A991.D | 8542.39.00.01 |