Parametric results for: EP20K100EQC2403N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep20k100eqc2403n
Select parts from the table below to compare.
Compare
Compare
EP20K100EQC240-3N
Intel Corporation
Check for Price Yes Obsolete 1.8 V 2.2 ns 175 175 4160 4 183 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 183 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G240 Not Qualified e3 3 85 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP PLASTIC, QFP-240 compliant 8542.39.00.01 Intel
EP20K100EQC240-3N
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 2.2 ns 175 175 4160 4 183 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 183 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G240 Not Qualified e3 3 85 °C 245 30 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP PLASTIC, QFP-240 unknown 8542.39.00.01 Intel QFP 240