Filter Your Search
1 - 2 of 2 results
|
EP20K100FC324-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3 ns | 246 | 246 | 4160 | 4 | 252 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-324 | 324 | unknown | 3A991.D | 8542.39.00.01 | ||
|
EP20K100FC324-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3 ns | 246 | 246 | 4160 | 4 | 252 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | INTEL CORP | BGA, BGA324,18X18,40 | compliant | 3A991.D | 8542.39.00.01 |