Filter Your Search
1 - 10 of 195 results
|
EP20K200CB356I-7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.6 ns | 263 | 263 | 8320 | 4 | 271 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B356 | Not Qualified | e0 | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA356,26X26,50 | 356 | compliant | 3A991.D | 8542.39.00.01 | ||||
|
EP20K200CB652C9
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
EP20K200CB652C8
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
EP20K200CBC652-7X
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.6 ns | 376 | LOADABLE PLD | OTHER | SQUARE | 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K200CBC652-8X
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 376 | LOADABLE PLD | OTHER | SQUARE | 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||
|
EP20K200CBC652-7
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.6 ns | 376 | LOADABLE PLD | OTHER | SQUARE | 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K200CQ208I8
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EP20K200CBI652-7X
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.6 ns | 376 | LOADABLE PLD | SQUARE | 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | |||||||||||
|
EP20K200CFC484-7X
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.6 ns | 376 | LOADABLE PLD | OTHER | SQUARE | 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 85 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 3A991.D | 8542.39.00.01 | ||||||||||
|
EP20K200CB356C7
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | compliant | 8542.39.00.01 |