Filter Your Search
1 - 2 of 2 results
|
EP20K400EFI672-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.83 ns | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||
![]() |
EP20K400EFI672-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.83 ns | 4 | 488 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 |