Filter Your Search
1 - 4 of 4 results
|
EP20K600EBC652-1X
Altera Corporation
|
$1,822.7082 | No | No | Transferred | 1.8 V | 1.57 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
EP20K600EBC652-1XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.57 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | |||||||||
|
EP20K600EBC652-1XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.57 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | ||||||||||||
|
EP20K600EBC652-1X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.57 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA-652 | compliant | 3A991.D | 8542.39.00.01 |