Filter Your Search
1 - 4 of 4 results
|
EP2A15F672I8N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 1.94 ns | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||||||
|
EP2A15F672I8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 1.94 ns | 480 | 480 | 16640 | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 220 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 672 | |||
|
EP2A15F672I8
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 1.94 ns | 480 | 480 | 16640 | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | INTEL CORP | 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 | compliant | 3A991.D | 8542.39.00.01 | Intel | |||||||
|
EP2A15F672I8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 1.94 ns | 492 | LOADABLE PLD | SQUARE | CMOS | 492 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.1 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | Intel | BGA | 672 |