Filter Your Search
1 - 10 of 323 results
|
EP2AGX45DF25C6N
Altera Corporation
|
$54.5641 | Yes | Yes | Transferred | 900 mV | 252 | 252 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B572 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 572 | PLASTIC/EPOXY | HBGA | BGA572,24X24,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.2 mm | ALTERA CORP | BGA | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | 572 | not_compliant | 8542.39.00.01 | Intel | |||||
|
EP2AGX45DF29C6N
Altera Corporation
|
$60.8821 | Yes | Yes | Transferred | 900 mV | 364 | 364 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 780 | PLASTIC/EPOXY | HBGA | BGA780,28X28,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | Intel | |||||
|
EP2AGX45DF25C5N
Altera Corporation
|
$409.7294 | Yes | Yes | Transferred | 900 mV | 252 | 252 | 42959 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B572 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 572 | PLASTIC/EPOXY | HBGA | BGA572,24X24,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.2 mm | ALTERA CORP | BGA | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | 572 | not_compliant | 8542.39.00.01 | Intel | |||||
|
EP2AGX45HU17C4
Altera Corporation
|
Check for Price | No | No | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e0 | TIN LEAD | ALTERA CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
EP2AGX45CU17I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 156 | 156 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1805 CLBS | 930 mV | 870 mV | S-PBGA-B358 | e0 | 100 °C | -40 °C | 358 | PLASTIC/EPOXY | LFBGA | BGA358,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.7 mm | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||
|
EP2AGX45FU17I3N
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 156 | 156 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1805 CLBS | 930 mV | 870 mV | S-PBGA-B358 | e1 | 100 °C | -40 °C | 358 | PLASTIC/EPOXY | LFBGA | BGA358,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.7 mm | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||
|
EP2AGX45HU17C6
Intel Corporation
|
Check for Price | No | Active | 900 mV | 156 | 156 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1805 CLBS | 930 mV | 870 mV | S-PBGA-B358 | e0 | 85 °C | 358 | PLASTIC/EPOXY | LFBGA | BGA358,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.7 mm | INTEL CORP | compliant | 8542.39.00.01 | ||||||||||||||
|
EP2AGX45DF29
Altera Corporation
|
Check for Price | Transferred | 900 mV | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 930 mV | 870 mV | S-PBGA-B780 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.7 mm | ALTERA CORP | BGA | BGA, | 780 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
EP2AGX45CF25I3N
Intel Corporation
|
Check for Price | Yes | Active | 900 mV | 260 | 260 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1805 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B572 | e1 | 100 °C | -40 °C | 572 | PLASTIC/EPOXY | HBGA | BGA572,24X24,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | 2.2 mm | INTEL CORP | 25 X 25 MM, LEAD FREE, MS-034, FBGA-572 | compliant | 8542.39.00.01 | |||||||||||
|
EP2AGX45CU17I5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 156 | 156 | 42959 | 1805 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1805 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B358 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 358 | PLASTIC/EPOXY | LFBGA | BGA358,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.7 mm | INTEL CORP | 17 X 17 MM, LEAD FREE, MO-275, UBGA-358 | compliant | 8542.39.00.01 | Intel |