Filter Your Search
1 - 10 of 58 results
|
EP2C15AF256I8N
Intel Corporation
|
$24.3652 | Yes | Active | 1.2 V | 152 | 144 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||
|
EP2C15AF484C8N
Intel Corporation
|
$32.5710 | Yes | Active | 1.2 V | 315 | 307 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP2C15AF256I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 152 | 144 | 14448 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | FBGA-256 | compliant | 8542.39.00.01 | BGA | 256 | ||||||||||||||
|
EP2C15AF256I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 152 | 144 | 14448 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP2C15AF256I6
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 152 | 144 | 14448 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP2C15AF256I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 152 | 144 | 14448 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | FBGA-256 | compliant | 8542.39.00.01 | BGA | 256 | ||||||||||||||
|
EP2C15AF484I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 315 | 307 | 14448 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||||||||||
|
EP2C15AF484C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 315 | 307 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | ||||
|
EP2C15AF484I8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 315 | 307 | 14448 | 903 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 903 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||||||
|
EP2C15AF256A7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 903 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | 903 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | LBGA, | compliant | 8542.39.00.01 | Intel | BGA | 256 |