Filter Your Search
1 - 4 of 4 results
![]() |
EP2C20F256I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 152 | 136 | 18752 | 1196 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1196 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 | ||
|
EP2C20F256I6
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 152 | 136 | 18752 | 1196 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1196 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | |||||
![]() |
EP2C20F256I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 152 | 136 | 18752 | 1196 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1196 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | FBGA-256 | 256 | compliant | 8542.39.00.01 | ||
|
EP2C20F256I6N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 152 | 136 | 18752 | 1196 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1196 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 |