Filter Your Search
1 - 6 of 6 results
|
EP2C35F484C6N
Intel Corporation
|
$69.4499 | Yes | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-484 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||
|
EP2C35F484C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | LEAD FREE, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 | |||
|
EP2C35F484C6
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | FBGA-484 | compliant | 3A991 | 8542.39.00.01 | Intel | |||||||
|
EP2C35F484C6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | FBGA-484 | not_compliant | 8542.39.00.01 | Intel | BGA | 484 | |||
|
EP2C35F484C6ES
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 2100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2100 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||||||||
|
EP2C35F484C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 2100 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2100 CLBS | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | FBGA-484 | compliant | 8542.39.00.01 | BGA | 484 |