Filter Your Search
1 - 2 of 2 results
|
EP2C35F672C7N
Altera Corporation
|
$146.2685 | Yes | Yes | Transferred | 1.2 V | 475 | 459 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-672 | 672 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C35F672C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 475 | 459 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-672 | compliant | 8542.39.00.01 | Intel |