Filter Your Search
1 - 2 of 2 results
|
EP2C35U484C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | BGA | LEAD FREE, UBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C35U484C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 322 | 306 | 33216 | 2076 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2076 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | LEAD FREE, UBGA-484 | compliant | 8542.39.00.01 | Intel |