Filter Your Search
1 - 2 of 2 results
|
EP2C50U484C6N
Intel Corporation
|
$276.0014 | Yes | Active | 1.2 V | 294 | 278 | 50528 | 3158 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3158 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | INTEL CORP | LEAD FREE, UBGA-484 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2C50U484C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 294 | 278 | 50528 | 3158 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3158 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,40 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.2 mm | ALTERA CORP | LEAD FREE, UBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 |