Filter Your Search
1 - 4 of 4 results
|
EP2S15F672C5N
Intel Corporation
|
$247.2505 | Yes | Obsolete | 1.2 V | 366 | 358 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | |||||||
|
EP2S15F672C5N
Altera Corporation
|
$257.1405 | Yes | Yes | Transferred | 1.2 V | 366 | 358 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | BGA | 672 | ||
|
EP2S15F672C5
Intel Corporation
|
$271.9710 | No | Obsolete | 1.2 V | 366 | 358 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | compliant | 8542.39.00.01 | |||||||
|
EP2S15F672C5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 366 | 358 | 15600 | 6240 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6240 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.6 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, FBGA-672 | not_compliant | 8542.39.00.01 | BGA | 672 |