Filter Your Search
1 - 4 of 4 results
|
EP2S90F1508C3
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 902 | 894 | 90960 | 36384 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 36384 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1 MM PITCH, FBGA-1508 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||||
|
EP2S90F1508C3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 902 | 894 | 90960 | 36384 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 36384 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e1 | 3 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1 MM PITCH, FBGA-1508 | compliant | 8542.39.00.01 | ||||||||
|
EP2S90F1508C3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 902 | 894 | 90960 | 36384 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 36384 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | 40 X 40 MM, 1 MM PITCH, FBGA-1508 | not_compliant | 8542.39.00.01 | BGA | 1508 | |||
|
EP2S90F1508C3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 902 | 894 | 90960 | 36384 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 36384 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e1 | 3 | 85 °C | 245 | 40 | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA, BGA1508,39X39,40 | compliant | 8542.39.00.01 | BGA | 1508 |