Filter Your Search
1 - 3 of 3 results
|
EP2SGX60EF1,152I5N
Intel Corporation
|
Check for Price | Active | 534 | 534 | 60440 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1.2,1.2/3.3,3.3 V | S-PBGA-B1152 | Not Qualified | 1152 | PLASTIC | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1152,34X34,40 | unknown | |||||||||||||||||||||||||
|
EP2SGX60EF1152I5N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 534 | 534 | 60440 | 60440 | 4.006 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152 | compliant | 8542.39.00.01 | ||||||||
|
EP2SGX60EF1152I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 534 | 534 | 60440 | 60440 | 4.006 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 85 °C | -40 °C | 245 | 40 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | 35 X 35 MM, 1 MM PITCH, LEAD FREE, FBGA-1152 | compliant | 8542.39.00.01 | BGA | 1152 |