Filter Your Search
1 - 6 of 6 results
![]() |
EP2SGX90FF1508C3N
Altera Corporation
|
$4,600.0000 | Yes | Yes | Transferred | 1.2 V | 650 | 650 | 90960 | 90960 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 90960 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e1 | 3 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 | 1508 | compliant | 8542.39.00.01 | ||||
|
EP2SGX90FF1508C3N
Intel Corporation
|
$4,600.0230 | Yes | Obsolete | 1.2 V | 650 | 650 | 90960 | 90960 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 90960 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1 MM PITCH, LEAD FREE, MS-034AAU-1, FBGA-1508 | compliant | 8542.39.00.01 | |||||
|
EP2SGX90FF1508C3
Intel Corporation
|
$5,060.0250 | No | Obsolete | 1.2 V | 650 | 650 | 90960 | 90960 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 90960 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508 | compliant | 8542.39.00.01 | |||||||
![]() |
EP2SGX90FF1508C3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 650 | 650 | 90960 | 90960 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 90960 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 3 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | BGA1508,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | BGA | 40 X 40 MM, 1 MM PITCH, MS-034AAU-1, FBGA-1508 | 1508 | compliant | 8542.39.00.01 | ||||
|
EP2SGX90FF1508C3ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 4828 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4828 CLBS | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | 40 X 40 MM, FPGA-1508 | compliant | 8542.39.00.01 | ||||||||||||||
![]() |
EP2SGX90FF1508C3ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 4828 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 4828 CLBS | 1.25 V | 1.15 V | S-PBGA-B1508 | Not Qualified | e0 | 85 °C | 1508 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | ALTERA CORP | PGA | 40 X 40 MM, FPGA-1508 | 1508 | compliant | 8542.39.00.01 |