Filter Your Search
1 - 2 of 2 results
|
EP330-25IN
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 26 ns | 9 | 8 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 28.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
EP330-25IN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 26 ns | 18 | 8 | 9 | 8 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 9 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 28.5 MHz | 72 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |