Filter Your Search
1 - 4 of 4 results
|
EP3C10F256I7N
Intel Corporation
|
$44.0000 | Yes | Active | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
EP3C10F256I7N
Altera Corporation
|
$44.0000 | Yes | Yes | Transferred | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | unknown | 8542.39.00.01 | Intel | BGA | 256 | |||
|
EP3C10F256I7
Intel Corporation
|
$44.0002 | No | Active | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP3C10F256I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | 17 X 17 MM, 1 MM PITCH, FBGA-256 | not_compliant | 8542.39.00.01 | Intel | BGA | 256 |