Parametric results for: EP3C120F780C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep3c120f780c7n
Select parts from the table below to compare.
Compare
Compare
EP3C120F780C7N
Altera Corporation
$78.1128 Yes Yes Transferred 1.2 V 531 531 119088 119088 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 119088 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B780 Not Qualified e1 3 85 °C 260 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 780 unknown 8542.39.00.01 Intel
EP3C120F780C7NES
Intel Corporation
Check for Price Active 1.2 V 531 531 119088 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR 119088 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B780 Not Qualified e1 85 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 compliant 8542.39.00.01
EP3C120F780C7NES
Altera Corporation
Check for Price Transferred 1.2 V 119088 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR 119088 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B780 Not Qualified e1 85 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA BGA, 780 compliant 8542.39.00.01
EP3C120F780C7N
Intel Corporation
Check for Price Yes Active 1.2 V 531 531 119088 119088 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR CMOS 119088 CLBS 472.5 MHz 1.25 V 1.15 V R-PBGA-B780 Not Qualified e1 3 85 °C 260 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 compliant 8542.39.00.01 Intel