Filter Your Search
1 - 4 of 4 results
|
EP3C120F780I7N
Altera Corporation
|
$130.5870 | Yes | Yes | Transferred | 1.2 V | 531 | 531 | 119088 | 119088 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 119088 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | compliant | 8542.39.00.01 | Intel | |||
|
EP3C120F780I7
Intel Corporation
|
$783.7500 | No | Active | 1.2 V | 531 | 531 | 119088 | 119088 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 119088 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP3C120F780I7N
Intel Corporation
|
$783.7500 | Yes | Active | 1.2 V | 531 | 531 | 119088 | 119088 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 119088 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B780 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | Intel | 3A991 | |||||
|
EP3C120F780I7
Altera Corporation
|
$799.4250 | No | No | Transferred | 1.2 V | 531 | 531 | 119088 | 119088 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 119088 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 |