Filter Your Search
1 - 4 of 4 results
|
EP3C25F256C8N
Altera Corporation
|
$119.7257 | Yes | Yes | Transferred | 1.2 V | 156 | 156 | 24624 | 24624 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 24624 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C25F256C8NES
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 24624 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | 24624 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LBGA, | 256 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3C25F256C8NES
Intel Corporation
|
Check for Price | Active | 1.2 V | 156 | 156 | 24624 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | 24624 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3C25F256C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 156 | 156 | 24624 | 24624 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 24624 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | 17 X 17 MM, 1.55 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | Intel | EAR99 |