Filter Your Search
1 - 5 of 5 results
|
EP3SL150F1152C4L
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 744 | 744 | 142500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 | |||||
|
EP3SL150F1152C4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 744 | 744 | 142500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | unknown | 8542.39.00.01 | |||||
|
EP3SL150F1152C4LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 744 | 744 | 142500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | INTEL CORP | LEAD FREE, FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL150F1152C4LG
Intel Corporation
|
Check for Price | Active | 900 mV | 142500 | 5700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5700 CLBS | ALSO OPERATES AT 1.1V VCC NOMINAL | 940 mV | 860 mV | S-PBGA-B1152 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | Intel | |||||||||||||
|
EP3SL150F1152C4L
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 142500 | 5700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 5700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 |