Filter Your Search
1 - 9 of 9 results
|
EP3SL200F1152I3
Altera Corporation
|
$251.7340 | No | Transferred | 900 mV | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1152,34X34,40 | 1152 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SL200F1152I3N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SL200F1152I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 744 | 744 | 200000 | 8000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 8000 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.6 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||||
|
EP3SL200F1152I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 8000 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | ||||||||||
|
EP3SL200F1152I3L
Intel Corporation
|
Check for Price | No | Obsolete | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1152 | Not Qualified | e0 | 1 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SL200F1152I3LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1152 | Not Qualified | e1 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SL200F1152I3LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 8000 CLBS | 100 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP3SL200F1152I3G
Intel Corporation
|
Check for Price | Active | 900 mV | 744 | 744 | 200000 | 8000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 8000 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.55 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3SL200F1152I3L
Altera Corporation
|
Check for Price | No | No | Transferred | 744 | 744 | 200000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1152 | Not Qualified | e0 | 1 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1152,34X34,40 | compliant | 8542.39.00.01 |