Filter Your Search
1 - 10 of 30 results
|
EP4CE55F23C8N
Altera Corporation
|
$28.1368 | Yes | Yes | Transferred | 1.2 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3491 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | ||||
|
EP4CE55F23C6N
Altera Corporation
|
$173.1000 | Yes | Yes | Transferred | 1.2 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3491 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | ||||
|
EP4CE55F23I7N
Altera Corporation
|
$173.1000 | Yes | Yes | Transferred | 1.2 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3491 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | ||||||
|
EP4CE55F23
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
EP4CE55F23
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B484 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | FBGA-484 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EP4CE55F23C9LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3491 CLBS | 265 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | ||||
|
EP4CE55F23C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3491 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EP4CE55F23I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3491 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||||||
|
EP4CE55F23I8LN
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 3491 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||||||
|
EP4CE55F23C8L
Intel Corporation
|
Check for Price | No | Active | 1 V | 327 | 327 | 55856 | 3491 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 3491 CLBS | 362 MHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 |