Filter Your Search
1 - 10 of 92 results
|
EP4SE820H35C3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 744 | 744 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 325220 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | |||
|
EP4SE820H35C3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 744 | 744 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 32522 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE820H35I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 744 | 744 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 325220 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | |||||
|
EP4SE820H40C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 32522 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 85 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | INTEL CORP | HBGA-1517 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE820H35C4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 32522 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e0 | 85 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE820H40I4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 976 | 976 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 32522 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e0 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.8 mm | INTEL CORP | HBGA-1517 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE820H35CN
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EP4SE820F43I2N
Intel Corporation
|
Check for Price | Active | 325220 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 325220 CLBS | S-PBGA-B1760 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
EP4SE820H35C4
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 744 | 744 | 813050 | 325220 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 325220 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA | FBGA-1152 | 1152 | not_compliant | 8542.39.00.01 | |||
|
EP4SE820H35I2
Intel Corporation
|
Check for Price | Active | 325220 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 325220 CLBS | S-PBGA-B1152 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 |