Filter Your Search
1 - 2 of 2 results
|
EP4SGX180FF35I3N
Intel Corporation
|
$5,780.0060 | Yes | Obsolete | 900 mV | 564 | 564 | 175750 | 7030 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 7030 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 100 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | INTEL CORP | 35 X 35 MM, LEAD FREE, FBGA-1152 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP4SGX180FF35I3N
Altera Corporation
|
$6,011.2060 | Yes | Yes | Transferred | 900 mV | 564 | 564 | 175750 | 7030 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 7030 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1152 | Not Qualified | e1 | 3 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ALTERA CORP | 35 X 35 MM, LEAD FREE, FBGA-1152 | unknown | 8542.39.00.01 | Intel | BGA | 1152 |