Filter Your Search
1 - 10 of 178 results
![]() |
EP910DC-40
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 43 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 25 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | WINDOWED, CERDIP-40 | 40 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
EP9105-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | COMMERCIAL | RECTANGULAR | MAX RISE TIME CAPTURED | R-XDSO-J14 | Not Qualified | e3 | 4 | 70 °C | 14 | UNSPECIFIED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN OVER NICKEL | J BEND | 1.27 mm | DUAL | 4.445 mm | PCA ELECTRONICS INC | SOIC | ROHS COMPLIANT, SMD-28/14 | 28/14 | compliant | 8542.39.00.01 | 9105 | ACTIVE DELAY LINE | 1 | 5 | TRUE | NO | 5.25 V | 4.75 V | 5 V | 50 ns | ||||||||||||||||||||||||
![]() |
EP910ALC-15
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 71.4 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
EP910DC-30
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
EP910JC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
EP910IDI-25
Altera Corporation
|
Check for Price | Obsolete | 5 V | 28 ns | 12 | 24 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | 40 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.07 mm | 5.75 mm | ALTERA CORP | DIP | WDIP, | 40 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
EP910ALC-10
Altera Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 36 | 24 | COMMERCIAL | SQUARE | CMOS | PAL-TYPE | 240 | MACROCELL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 220 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
![]() |
EP910JI44-35
Altera Corporation
|
Check for Price | Obsolete | 5 V | 38 ns | 12 | 24 | UV PLD | INDUSTRIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
EP910JC44-35
Altera Corporation
|
Check for Price | Obsolete | 5 V | 38 ns | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 4.57 mm | ALTERA CORP | LCC | WQCCJ, | 44 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
EP910JC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 12 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 24 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | UV PLD |