Filter Your Search
1 - 2 of 2 results
|
EP910DI-35
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 38 ns | 12 | 24 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | 28.6 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | WINDOWED, CERDIP-40 | 40 | unknown | 8542.39.00.01 | |||||||||
|
EP910DI-35
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 38 ns | 36 | 24 | 12 | 24 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 28.6 MHz | 240 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | WINDOWED, CERDIP-40 | 40 | unknown | 8542.39.00.01 |