Filter Your Search
1 - 1 of 1 results
![]() |
EP9458-500W-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 5 V | 500 ns | 1 | NO | QIP | TTL/H/L | ACTIVE DELAY LINE | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-P8 | Not Qualified | e3 | 70 °C | 260 | 5 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | PCA ELECTRONICS INC | DIP | LEAD FREE, MINI, DIP-8 | 8 | compliant | 8542.39.00.01 |