Filter Your Search
1 - 1 of 1 results
|
EP9934-18
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 18 ns | 18 ns | 1 | NO | SIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XSIP-T8 | Not Qualified | e0 | 3 | 70 °C | 225 | 3 | 8 | UNSPECIFIED | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.62 mm | PCA ELECTRONICS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 |