Filter Your Search
1 - 10 of 33 results
|
EPA054-300
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 300 ns | 300 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-500
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 500 ns | 500 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-150
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 150 ns | 150 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-750
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 750 ns | 750 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-200
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 200 ns | 200 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-700
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 700 ns | 700 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-420
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 420 ns | 420 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-50
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 50 ns | 50 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-45
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 45 ns | 45 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 | ||
|
EPA054-600
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 600 ns | 600 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-16/8 | 16/8 | compliant | 8542.39.00.01 |