Filter Your Search
1 - 2 of 2 results
|
EPA1140-250-RC
PCA Electronics Inc
|
Check for Price | Yes | Yes | Active | 5 V | 250 ns | 1 | YES | SOP | 1140 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | 5.25 V | 4.75 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | |||||||
|
EPA1140-250
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 250 ns | 250 ns | 1 | YES | SOP | 1140 | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | PCA ELECTRONICS INC | SOIC | SMD-8 | 8 | compliant | 8542.39.00.01 |