Filter Your Search
1 - 1 of 1 results
|
EPA249J-65
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 65 ns | 3 | YES | SOJ | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-J8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | SMDIP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SOIC | SMD-8 | 8 | compliant | 8542.39.00.01 |