Filter Your Search
1 - 1 of 1 results
![]() |
EPA424-35
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 35 ns | 35 ns | 1 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 75 mA | NO | 5.25 V | 4.75 V | MILITARY | R-PDSO-G7 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 5 | 7 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.969 mm | PCA ELECTRONICS INC | SOIC | SMT, SO-14/7 | 7 | compliant | 8542.39.00.01 |