Filter Your Search
1 - 1 of 1 results
![]() |
EPA540-300
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 300 ns | 300 ns | 1 | NO | DIP | HCT | ACTIVE DELAY LINE | CMOS | MAX RISE TIME CAPTURED | TRUE | 30 mA | NO | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 3 | 70 °C | 225 | 10 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 7.62 mm | PCA ELECTRONICS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |