Filter Your Search
1 - 10 of 429 results
|
EPC1053L
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1005PA1
PCA Electronics Inc
|
Check for Price | No | Obsolete | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VE-PC10Y-EXX
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 32 V | 21 V | 2.5 V | 5.5 V | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 124.5 W | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | VICOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
EPC1064VTI
Intel Corporation
|
Check for Price | No | Active | 3.3 V | 3 V | 3.6 V | YES | CONFIGURATION MEMORY | 65.536 kbit | 1 | 1 | 64000 | 65.536 k | 64KX1 | SERIAL | 4-WIRE | 100 µA | 10 µA | CMOS | INDUSTRIAL | S-PQFP-G32 | e0 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.27 mm | INTEL CORP | LQFP, QFP32,.35SQ,32 | compliant | 8542.32.00.51 | EAR99 | 100 ns | 4 MHz | SYNCHRONOUS | 3-STATE | |||||||||||||||||||
|
EPC1069HE1-G
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 8.55 V | 9.45 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | 1.8 W | R-XDSO-G12 | e0 | Not Qualified | 12 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | PCA ELECTRONICS INC | SOP, | compliant | EAR99 | MODULE | 12 | |||||||||||||||||||||||||||||||||
|
EPC1055P
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | 2.025 W | R-XDIP-T | e0 | Not Qualified | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | MODULE | |||||||||||||||||||||||||||||||||
|
EPC1055PE
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 2.025 W | R-XDIP-T23 | e0 | Not Qualified | 3 | 225 | 23 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 9.525 mm | PCA ELECTRONICS INC | PACKAGE | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
EPC1017HA4
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 1 | HYBRID | 2.25 W | R-XDIP-P4 | e0 | Not Qualified | 4 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 15.24 mm | 13.462 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
EPC1054HE8
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 5.5 V | 4.5 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 2.025 W | R-XDIP-T10 | e0 | Not Qualified | 3 | 225 | 10 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 9.525 mm | PCA ELECTRONICS INC | PACKAGE | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
EPC1055PN1
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 2.025 W | R-XDMA-P6 | e0 | Not Qualified | 3 | 225 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PCA ELECTRONICS INC | , | compliant | EAR99 |