Filter Your Search
1 - 4 of 4 results
|
EPC1002PA2
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
EPC1002P
PCA Electronics Inc
|
Check for Price | No | No | Active | 9 V | 7.5 V | 4 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | 2.25 W | R-XDIP-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 13.462 mm | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | |||||||
|
EPC1002PS
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 9 V | 7.5 V | 4 V | 8.55 V | 9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | 2.25 W | R-XDIP-T8 | e0 | Not Qualified | 8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | PCA ELECTRONICS INC | DIP, | compliant | EAR99 | MODULE | ||||||||
|
EPC1002PSA2
PCA Electronics Inc
|
Check for Price | No | Active | 3 | 225 | PCA ELECTRONICS INC | , | compliant | 8542.39.00.01 |