Filter Your Search
1 - 2 of 2 results
|
EPC1110HN2
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | -9 V | 5.5 V | 4.5 V | -8.55 V | -9.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.08 W | R-XDMA-P9 | e0 | Not Qualified | 3 | 225 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PCA ELECTRONICS INC | , | compliant | EAR99 | |||||||
|
EPC1110HN2-G
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | -9 V | 5.5 V | 4.5 V | -8.55 V | -9.45 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 1.08 W | R-XDSO-G9 | e0 | Not Qualified | 3 | 225 | 9 | UNSPECIFIED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 11.557 mm | 25.146 mm | 9.652 mm | PCA ELECTRONICS INC | compliant | EAR99 |