Filter Your Search
1 - 2 of 2 results
|
EPC3391G
PCA Electronics Inc
|
Check for Price | Active | 45 W | 42 µH | 100 kHz | SMPS TRANSFORMER | FLYBACK, TURNS RATIO: 2.4:1; 0.9:1 | 2 | 1 | e0 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | TIN LEAD | 11.43 mm | 20.57 mm | 21 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||
|
EPC3391G-LF
PCA Electronics Inc
|
Check for Price | Yes | Active | 45 W | 42 µH | 100 kHz | SMPS TRANSFORMER | FLYBACK, TURNS RATIO: 2.4:1; 0.9:1 | 2 | 1 | e3 | UL | 70 °C | SURFACE MOUNT | TUBE | YES | Tin (Sn) | 11.43 mm | 20.57 mm | 21 mm | PCA ELECTRONICS INC | compliant | EAR99 | LEAD FREE |