Filter Your Search
1 - 5 of 5 results
|
EPE6380S
PCA Electronics Inc
|
Check for Price | No | No | Active | 1CT:1CT; 1CT:2.5CT | 2 kV | 35 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 10 BASE-T | 2 | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5.08 mm | 12.7 mm | 7.11 mm | PCA ELECTRONICS INC | compliant | EAR99 | ||||
|
EPE6381
PCA Electronics Inc
|
Check for Price | No | No | Active | 1:1.414; 1:1 | 1.5 kV | DATACOM TRANSFORMER | OPTIMIZED FOR UBICOMS IP2022 INTERNET PROCESSOR | 10 BASE-T | 1 | e0 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.35 mm | 20.32 mm | 10.16 mm | PCA ELECTRONICS INC | compliant | EAR99 | |||||
|
EPE6388G
PCA Electronics Inc
|
Check for Price | Active | 1:1.414; 1:1 | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | IEEE | SURFACE MOUNT | YES | 6.73 mm | 25.15 mm | 6.86 mm | PCA ELECTRONICS INC | unknown | EAR99 | |||||||||
|
EPE6382
PCA Electronics Inc
|
Check for Price | No | No | Active | 1CT:1.414CT; 1CT:1CT | 2 kV | 140 µH | DATACOM TRANSFORMER | 10 BASE-T | 1 | e0 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 6.07 mm | 20.32 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 | DIP-16 | ||||
|
EPE6386G
PCA Electronics Inc
|
Check for Price | No | No | Active | 1.5 kV | DATACOM TRANSFORMER | 10 BASE-T | 1 | e0 | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 6.73 mm | 25.15 mm | 6.86 mm | PCA ELECTRONICS INC | compliant | EAR99 |